-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-338095-4) MICRO-MATCH COSI HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5254
|
Newark | Headers & Wire Housings 14 Pos Housing |Amp Te Connectivity 1-338095-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1624 |
|
$1.0600 / $1.6100 | Buy Now |
DISTI #
2266-1-338095-4-ND
|
DigiKey | CONN PLUG HSG 14POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
1627 In Stock |
|
$1.0900 / $1.1900 | Buy Now |
DISTI #
A99496-ND
|
DigiKey | CONN PLUG HSG 14POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3 In Stock |
|
$1.0465 / $1.7300 | Buy Now |
DISTI #
1-338095-4
|
Avnet Americas | Conn Housing RCP 14 POS 1.27mm Crimp ST Box - Bulk (Alt: 1-338095-4) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Container: Bulk | 4900 Factory Stock |
|
$0.9588 / $1.0826 | Buy Now |
DISTI #
571-1-338095-4
|
Mouser Electronics | Headers & Wire Housings 14 POS HOUSING RoHS: Compliant | 946 |
|
$1.0000 / $1.6800 | Buy Now |
DISTI #
V99:2348_11489939
|
Arrow Electronics | Conn Housing RCP 14 POS 1.27mm Crimp ST Cable Mount Red Box/Carton Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2337 | Americas - 1050 |
|
$0.9263 / $1.2956 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 350 Container: Box | 0Box |
|
$0.9100 | Buy Now |
DISTI #
AMP1-338095-4
|
Heilind Electronics | MICRO-MATCH COSI HSG | Americas - 0 in Stock |
|
$0.8045 / $0.9457 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH COSI HSG RoHS: Compliant |
2124 In Stock 4900 Factory Stock |
|
$0.7460 / $1.4510 | Buy Now |
DISTI #
73591502
|
Verical | Conn Housing RCP 14 POS 1.27mm Crimp ST Cable Mount Red Box/Carton Min Qty: 1050 Package Multiple: 1050 | Americas - 4200 |
|
$1.1542 / $1.2888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-338095-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-338095-4
TE Connectivity
(1-338095-4) MICRO-MATCH COSI HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICRO-MATCH | |
Body Depth | 0.49 inch | |
Body Length | 0.83 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |