-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL V0 PLUG HSG BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0287
|
Newark | 09P Umnl V0 Plug Hsg Black |Amp Te Connectivity 1-350720-9 Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 | Buy Now |
DISTI #
1-350720-9-ND
|
DigiKey | CONN PLUG HSG 9POS 94V BLK Min Qty: 5200 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3526 | Buy Now |
DISTI #
1-350720-9
|
Avnet Americas | Conn Housing PL 9 POS 6.35mm Crimp ST Panel Mount Individual - Bulk (Alt: 1-350720-9) RoHS: Compliant Min Qty: 5200 Package Multiple: 1300 Container: Bulk | 0 |
|
$0.3384 / $0.3706 | Buy Now |
DISTI #
571-1-350720-9
|
Mouser Electronics | Pin & Socket Connectors PLUG HOUSE 9 POS BLACK UL94V-0 RoHS: Compliant | 2034 |
|
$0.3390 / $0.7800 | Buy Now |
DISTI #
72000298
|
RS | Connector, 09P Umnl V0 Plug Hsg Black | TE Connectivity 1-350720-9 RoHS: Not Compliant Min Qty: 5200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3920 / $0.4020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 1300 Container: Box | 0Box |
|
$0.3160 | Buy Now |
DISTI #
AMP1-350720-9
|
Heilind Electronics | 09P UMNL V0 PLUG HSG BLACK | Americas - 0 in Stock |
|
$0.3118 / $0.3182 | Buy Now |
|
Onlinecomponents.com | 09P UMNL V0 PLUG HSG BLACK RoHS: Compliant |
5200 Partner Stock |
|
$0.3251 / $0.4917 | Buy Now |
DISTI #
69187814
|
Verical | Conn Housing PL 9 POS 6.35mm Crimp ST Panel Mount Black Package Min Qty: 165 Package Multiple: 1 | Americas - 5200 |
|
$0.3600 / $0.3800 | Buy Now |
DISTI #
1-350720-9
|
Avnet Americas | Conn Housing PL 9 POS 6.35mm Crimp ST Panel Mount Individual - Bulk (Alt: 1-350720-9) RoHS: Compliant Min Qty: 5200 Package Multiple: 1300 Container: Bulk | 0 |
|
$0.3384 / $0.3706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-350720-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-350720-9
TE Connectivity
09P UMNL V0 PLUG HSG BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.2 N | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-350720-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-350720-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029314-1 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-350720-9 vs 2029314-1 |