-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL V0 PLUG HSG BROWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1286
|
Newark | 03P Umnl V0 Plug Hsg Brown |Amp Te Connectivity 1-350766-1 Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 | Buy Now |
DISTI #
A122723-ND
|
DigiKey | CONN PLUG HSG 3POS BROWN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10857 In Stock |
|
$0.3243 / $0.6400 | Buy Now |
DISTI #
1-350766-1
|
Avnet Americas | Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount One Piece - Bulk (Alt: 1-350766-1) RoHS: Compliant Min Qty: 5200 Package Multiple: 2600 Container: Bulk | 0 |
|
$0.3269 / $0.3581 | Buy Now |
DISTI #
571-1-350766-1
|
Mouser Electronics | Pin & Socket Connectors 03P UMNL V0 PLUG HSG BROWN RoHS: Compliant | 3669 |
|
$0.3240 / $0.6300 | Buy Now |
DISTI #
72000362
|
RS | Connector, 03P Umnl V0 Plug Hsg Brown | TE Connectivity 1-350766-1 RoHS: Not Compliant Min Qty: 5200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Future Electronics | 03P UMNL V0 PLUG HSG BROWN RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 2600 Container: Box | 0Box |
|
$0.2800 / $0.2950 | Buy Now |
DISTI #
AMP1-350766-1
|
Heilind Electronics | 03P UMNL V0 PLUG HSG BROWN | Americas - 0 in Stock |
|
$0.3013 / $0.3074 | Buy Now |
|
Onlinecomponents.com | 03P UMNL V0 PLUG HSG BROWN RoHS: Compliant |
5200 In Stock |
|
$0.3137 / $0.5624 | Buy Now |
DISTI #
1-350766-1
|
TTI | Pin & Socket Connectors 03P UMNL V0 PLUG HSG BROWN Min Qty: 5200 Package Multiple: 5200 Container: Each | Americas - 0 |
|
$0.3670 | Buy Now |
DISTI #
1-350766-1
|
Avnet Americas | Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount One Piece - Bulk (Alt: 1-350766-1) RoHS: Compliant Min Qty: 5200 Package Multiple: 2600 Container: Bulk | 0 |
|
$0.3269 / $0.3581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-350766-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-350766-1
TE Connectivity
03P UMNL V0 PLUG HSG BROWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |