Part Details for 1-350778-1 by TE Connectivity
Overview of 1-350778-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-350778-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0741
|
Newark | Pin & Socket Connectors 02P Umnl V0 Cap Hsg Brown |Amp Te Connectivity 1-350778-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 628 |
|
$0.5290 / $0.8530 | Buy Now |
DISTI #
96X9145
|
Newark | 02P Umnl V0 Cap Hsg Brown |Amp Te Connectivity 1-350778-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.4350 | Buy Now |
DISTI #
A127919-ND
|
DigiKey | CONN RCPT HSG 2POS 6.35MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5308 In Stock |
|
$0.3501 / $0.7000 | Buy Now |
DISTI #
1-350778-1
|
Avnet Americas | Conn Housing RCP 2 POS 6.35mm Crimp ST Panel Mount One Piece - Bulk (Alt: 1-350778-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.3473 / $0.3921 | Buy Now |
DISTI #
571-1-350778-1
|
Mouser Electronics | Pin & Socket Connectors 02P UMNL V0 CAP HSG BROWN RoHS: Compliant | 0 |
|
$0.3500 / $0.7000 | Order Now |
DISTI #
72000364
|
RS | Connector, 02P Umnl V0 Cap Hsg Brown | TE Connectivity 1-350778-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4190 / $0.4310 | RFQ |
|
Future Electronics | 2 Position 1 Row UMNL V0 CAP Brown Housing Recptacle RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.3300 | Buy Now |
DISTI #
AMP1-350778-1
|
Heilind Electronics | 02P UMNL V0 CAP HSG BROWN | Americas - 0 in Stock |
|
$0.3952 / $0.4243 | Buy Now |
|
Onlinecomponents.com | 02P UMNL V0 CAP HSG BROWN RoHS: Compliant |
1243 In Stock |
|
$0.3399 / $0.6268 | Buy Now |
DISTI #
1-350778-1
|
TTI | Pin & Socket Connectors 02P UMNL V0 CAP HSG BROWN Min Qty: 3000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.3470 / $0.3730 | Buy Now |
Part Details for 1-350778-1
1-350778-1 CAD Models
1-350778-1 Part Data Attributes:
|
1-350778-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-350778-1
TE Connectivity
02P UMNL V0 CAP HSG BROWN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.08 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |