1-350782-9
TE Connectivity
Description: 09P UMNL V0 CAP HSG BLACK

Overview of 1-350782-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-350782-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R0293
Newark 09P Umnl V0 Cap Hsg Black |Amp Te Connectivity 1-350782-9 RoHS: Not Compliant Min Qty: 3900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.4990
  • 5,000 $0.4700
$0.4700 / $0.4990 Buy Now
DISTI # 1-350782-9-ND
DigiKey CONN RCPT HSG 9POS BLK Min Qty: 3900 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 3,900 $0.4578
$0.4578 Buy Now
DISTI # 1-350782-9
Avnet Americas Conn Housing RCP 9 POS 6.35mm Crimp ST Panel Mount Individual - Bulk (Alt: 1-350782-9) RoHS: Compliant Min Qty: 3900 Package Multiple: 1300 Lead time: 15 Weeks, 5 Days Container: Bulk 0
  • 3,900 $0.3782
$0.3782 Buy Now
DISTI # 571-1-350782-9
Mouser Electronics Pin & Socket Connectors CAP HOUSE 9 POS BLACK UL94V-0 RoHS: Compliant 2969
  • 1 $0.5000
  • 10 $0.4990
  • 500 $0.4700
  • 1,000 $0.4550
  • 2,500 $0.4530
  • 5,000 $0.4490
$0.4490 / $0.5000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3900 Package Multiple: 1300 Lead time: 17 Weeks Container: Box 0
Box
  • 3,900 $0.3790
$0.3790 Buy Now
DISTI # AMP1-350782-9
Heilind Electronics 09P UMNL V0 CAP HSG BLACK Americas - 0 in Stock
  • 3,900 $0.4798
  • 15,600 $0.4704
$0.4704 / $0.4798 Buy Now
Onlinecomponents.com 09P UMNL V0 CAP HSG BLACK RoHS: Compliant 1175 In Stock
  • 50 $0.6082
  • 250 $0.5871
  • 500 $0.5005
  • 975 $0.4867
  • 1,950 $0.4578
  • 2,925 $0.4429
  • 3,900 $0.4385
$0.4385 / $0.6082 Buy Now
DISTI # 1-350782-9
TTI Pin & Socket Connectors CAP HOUSE 9 POS BLACK UL94V-0 Min Qty: 3900 Package Multiple: 1 Container: Each Americas - 0
  • 3,900 $0.4000
$0.4000 Buy Now
DISTI # AMP1-350782-9
Interstate Connecting Components 09P UMNL V0 CAP HSG BLACK 0
  • 3,900 $0.4798
  • 15,600 $0.4704
$0.4704 / $0.4798 Buy Now
DISTI # 1-350782-9
Avnet Abacus Conn Housing RCP 9 POS 6.35mm Crimp ST Panel Mount Individual (Alt: 1-350782-9) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 09P UMNL V0 CAP HSG BLACK RoHS: Compliant 1175 In Stock
  • 50 $0.6082
  • 250 $0.5871
  • 500 $0.5005
  • 975 $0.4867
  • 1,950 $0.4578
  • 2,925 $0.4429
  • 3,900 $0.4385
$0.4385 / $0.6082 Buy Now

CAD Models for 1-350782-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-350782-9 by TE Connectivity

1-350782-9
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK
Body Depth
1.08 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.25 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL, V
Terminal Pitch
6.35 mm
Termination Type
CRIMP
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-350782-9
    TE Connectivity
    09P UMNL V0 CAP HSG BLACK
    VS

Alternate Parts for 1-350782-9

This table gives cross-reference parts and alternative options found for 1-350782-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-350782-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1586853-1 Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle TE Connectivity 1-350782-9 vs 1586853-1
1-172332-4 9 CONTACT(S), MALE AND/OR FEMALE, COMBINATION LINE CONNECTOR TE Connectivity 1-350782-9 vs 1-172332-4
1-1604254-1 Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle TE Connectivity 1-350782-9 vs 1-1604254-1

Related Parts for 1-350782-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-350782-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-350782-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-350782-9 would you like to use for your alert(s)?
  • Please alert me when 1-350782-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-350782-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-350782-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-350782-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-350782-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-350782-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: