-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL HDR ASSY R/A V2 NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0747
|
Newark | Pin&socket Connectors 4 Pos Rt Angle Hdr |Amp Te Connectivity 1-350948-0 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$1.9000 / $2.0300 | Buy Now |
DISTI #
26R1445
|
Newark | Plug & Socket Connector, Header, 4 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-350948-0 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
A25210-ND
|
DigiKey | CONN HEADER R/A 4POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
844 In Stock |
|
$1.1184 / $1.9100 | Buy Now |
DISTI #
1-350948-0
|
Avnet Americas | Conn Power HDR 4 POS 6.35mm Solder RA Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 1-350948-0) RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 475 |
|
$1.0052 / $1.2096 | Buy Now |
DISTI #
571-13509480
|
Mouser Electronics | Pin & Socket Connectors 4 POS RT ANGLE HDR RoHS: Compliant | 679 |
|
$1.1100 / $1.9100 | Buy Now |
DISTI #
70881189
|
RS | 04P UMNL HDR ASSY R/A V2 NATL | TE Connectivity 1-350948-0 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $1.9100 | RFQ |
|
Future Electronics | Connector Header Through Hole, Right Angle 4 position 0.250" (6.35mm) RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Container: Box | 0Box |
|
$1.0100 | Buy Now |
DISTI #
AMP1-350948-0
|
Heilind Electronics | 04P UMNL HDR ASSY R/A V2 NATL | Americas - 54 in Stock |
|
$1.2527 / $1.2907 | Buy Now |
|
Onlinecomponents.com | 04P UMNL HDR ASSY R/A V2 NATL RoHS: Compliant |
2045 In Stock |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
1-350948-0
|
TTI | Pin & Socket Connectors 4 POS RT ANGLE HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 140 Container: Each | Americas - 0 |
|
$1.0100 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-350948-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-350948-0
TE Connectivity
04P UMNL HDR ASSY R/A V2 NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Depth | 0.36 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 1-480702-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |