Part Details for 1-353046-2 by TE Connectivity
Overview of 1-353046-2 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-353046-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9702
|
Newark | Connector Housing, Plug, 2Pos, Product Range:Dynamic 5000 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:10.16Mm, For Use With:Amp Dynamic 5000 Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-353046-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$0.7790 | Buy Now |
DISTI #
17R0296
|
Newark | Dynamic D-5200S Tab Hsg 2P K/X |Amp Te Connectivity 1-353046-2 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.9000 | Buy Now |
DISTI #
A29646-ND
|
DigiKey | CONN PLUG HSG 2POS 10.16MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1141 In Stock |
|
$1.5486 / $2.1600 | Buy Now |
DISTI #
1-353046-2
|
Avnet Americas | Conn Housing PL 2 POS 10.16mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-353046-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$1.5811 | Buy Now |
DISTI #
17AH9702
|
Avnet Americas | Conn Housing PL 2 POS 10.16mm Crimp ST Cable Mount Bag - Bulk (Alt: 17AH9702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Bulk | 0 |
|
$3.5600 / $4.3700 | Buy Now |
DISTI #
571-1-353046-2
|
Mouser Electronics | Headers & Wire Housings TAB HSG 2P K/X RoHS: Compliant | 662 |
|
$1.5400 / $2.1600 | Buy Now |
DISTI #
70283809
|
RS | Dynamic 5000,10.16mm Pitch 2 Way, 1 Row Male Straight PCB Housing | TE Connectivity 1-353046-2 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 / $2.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.8300 | Buy Now |
DISTI #
AMP1-353046-2
|
Heilind Electronics | DYNAMIC D-5200S TAB HSG 2P K/X | Americas - 0 in Stock |
|
$1.5486 / $2.3114 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5200S TAB HSG 2P K/X RoHS: Compliant |
1386 In Stock |
|
$1.5400 / $2.3700 | Buy Now |
Part Details for 1-353046-2
1-353046-2 CAD Models
1-353046-2 Part Data Attributes
|
1-353046-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-353046-2
TE Connectivity
(1-353046-2) DYNAMIC D-5200S TAB HSG 2P K/X
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-353046-2
This table gives cross-reference parts and alternative options found for 1-353046-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-353046-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSD01MP1/AA | Rectangular Power Connector, 2 Contact(s), Male, ROHS COMPLIANT | Amphenol Positronic | 1-353046-2 vs WSD01MP1/AA |
1445994-2 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1-353046-2 vs 1445994-2 |
1604050-1 | (1604050-1) 350A HOUSING SUB-ASSY,YELLOW | TE Connectivity | 1-353046-2 vs 1604050-1 |
S2P-LV | Rectangular Power Connector, 2 Contact(s), Male | JST Manufacturing | 1-353046-2 vs S2P-LV |
647845-7 | (647845-7) SERIES 50 HOUSING,BLACK | TE Connectivity | 1-353046-2 vs 647845-7 |
295-0078-01100 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 1-353046-2 vs 295-0078-01100 |
1604050-4 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1-353046-2 vs 1604050-4 |
647845-5 | (647845-5) SERIES 50 HOUSING,BLUE | TE Connectivity | 1-353046-2 vs 647845-5 |
1604050-5 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1-353046-2 vs 1604050-5 |
03-06-2022 | Rectangular Power Connector, 2 Contact(s), Male | Molex | 1-353046-2 vs 03-06-2022 |