Part Details for 1-390169-1 by TE Connectivity
Overview of 1-390169-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-390169-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 168 CONTACT(S), FEMALE, STRAIGHT PCMCIA CONNECTOR, SOCKET | 276 |
|
$6.7275 / $11.7000 | Buy Now |
Part Details for 1-390169-1
1-390169-1 CAD Models
1-390169-1 Part Data Attributes:
|
1-390169-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-390169-1
TE Connectivity
168 CONTACT(S), FEMALE, STRAIGHT PCMCIA CONNECTOR, SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 168 | |
UL Flammability Code | 94V-0 |