Part Details for 1-390263-2 by TE Connectivity
Overview of 1-390263-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1-390263-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIP32, IC SOCKET | 684 |
|
$0.2258 / $0.4839 | Buy Now |
|
Quest Components | DIP32, IC SOCKET | 135 |
|
$0.3226 / $0.4839 | Buy Now |
|
Quest Components | DIP32, IC SOCKET | 58764 |
|
$0.2420 / $0.8065 | Buy Now |
|
Quest Components | DIP32, IC SOCKET | 698 |
|
$0.9075 / $2.2000 | Buy Now |
|
Quest Components | DIP32, IC SOCKET | 2309 |
|
$0.4603 / $1.3150 | Buy Now |
DISTI #
1-390263-2
|
Avnet Abacus | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-390263-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-390263-2
|
Avnet Abacus | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-390263-2) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
1654375
|
element14 Asia-Pacific | CONNECTOR, DIP SOCKET RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2686 / $0.3780 | Buy Now |
Part Details for 1-390263-2
1-390263-2 CAD Models
1-390263-2 Part Data Attributes
|
1-390263-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-390263-2
TE Connectivity
DIP32, IC SOCKET, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VERTICAL MOUNT DIP SOCKET | |
Body Breadth | 0.697 inch | |
Body Depth | 0.201 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 1-390263-2
This table gives cross-reference parts and alternative options found for 1-390263-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-390263-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390263-2 | DIP32, IC SOCKET | TE's AMP | 1-390263-2 vs 390263-2 |