Part Details for 1-390263-7 by TE Connectivity
Overview of 1-390263-7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1-390263-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 24P,DIP SKT,600 CL,OTC,PB FREE RoHS: Compliant | 0 |
|
$0.1530 / $0.8020 | Buy Now |
DISTI #
1-390263-7
|
Avnet Abacus | AMP1-390263-7 (Alt: 1-390263-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-390263-7
|
Avnet Abacus | AMP1-390263-7 (Alt: 1-390263-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 24P,DIP SKT,600 CL,OTC,PB FREE RoHS: Compliant | 0 |
|
$0.1530 / $0.8020 | Buy Now |
Part Details for 1-390263-7
1-390263-7 CAD Models
1-390263-7 Part Data Attributes
|
1-390263-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-390263-7
TE Connectivity
DIP24, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | VERTICAL MOUNT DIP SOCKET | |
Body Breadth | 0.697 inch | |
Body Depth | 0.201 inch | |
Body Length | 1.2 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |