-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,INV,1X1,6PNL G,.100"ST,SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0768
|
Newark | Modular Conn/Ethernet Conn Mj, Inv, 1X1, 6Pnl G, |Amp Te Connectivity 1-406541-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1518 |
|
$2.8900 / $4.2500 | Buy Now |
DISTI #
97W1040
|
Newark | Mj, inv,1X1,6Pnl G,.100 St, sn |Amp Te Connectivity 1-406541-9 Min Qty: 2646 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
A119100-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1147 In Stock |
|
$1.6442 / $2.8600 | Buy Now |
DISTI #
1-406541-9
|
Avnet Americas | Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Tray (Alt: 1-406541-9) RoHS: Compliant Min Qty: 2646 Package Multiple: 441 | 0 |
|
$2.0130 / $2.2728 | Buy Now |
DISTI #
571-1-406541-9
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ, INV, 1X1, 6PNL G, .100"ST, SN RoHS: Compliant | 2456 |
|
$1.9700 / $2.8600 | Buy Now |
DISTI #
73773945
|
RS | MJ, INV,1X1,6PNL G,.100InchST, SN, RJ45 Connectors | TE Connectivity 1-406541-9 Min Qty: 2646 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 | RFQ |
|
Future Electronics | MJ,INV,1X1,6PNL G,.100"ST,SN RoHS: Compliant pbFree: Yes Min Qty: 2646 Package Multiple: 441 Container: Box | 0Box |
|
$1.9100 | Buy Now |
DISTI #
AMP1-406541-9
|
Heilind Electronics | MJINV1X16PNL G.100STSN | Americas - 1984 in Stock |
|
$2.3874 / $2.4230 | Buy Now |
|
Onlinecomponents.com | MJ,INV,1X1,6PNL G,.100"ST,SN RoHS: Compliant |
1518 Partner Stock |
|
$2.0200 / $3.2600 | Buy Now |
DISTI #
45524676
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 1518 |
|
$2.2000 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-406541-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-406541-9
TE Connectivity
MJ,INV,1X1,6PNL G,.100"ST,SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.525 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |