Part Details for 1-413985-0 by TE Connectivity
Overview of 1-413985-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-413985-0
1-413985-0 CAD Models
1-413985-0 Part Data Attributes
|
1-413985-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-413985-0
TE Connectivity
CONNECTOR, CABLE TERMINATED, MALE, SMB CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 179/U; RG 179A/U; RG 179B/U; RG 161/U; RG 187/U; RG 187A/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 1-413985-0
This table gives cross-reference parts and alternative options found for 1-413985-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-413985-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R114003133 | RF SMB Connector | Johnson Components | 1-413985-0 vs R114003133 |
131-3693-001 | RF SMB Connector, Female, Cable Mount, Solder Terminal, Plug | Johnson Components | 1-413985-0 vs 131-3693-001 |
131-3693-001 | CONNECTOR, CABLE TERMINATED, FEMALE, SMB CONNECTOR, SOLDER, PLUG | Artesyn Embedded Technologies | 1-413985-0 vs 131-3693-001 |
800-1300 | RF SMB Connector, Female, Cable Mount, Clamp Terminal, Plug | Concord Electronics Inc | 1-413985-0 vs 800-1300 |