-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0mm,HSG,10pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9428
|
Newark | 2.0Mm, hsg,10Pos |Amp Te Connectivity 1-440129-0 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
41AJ0785
|
Newark | 1-440129-0 - 2.0Mm, hsg,10Pos |Amp Te Connectivity 1-440129-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.3220 | Buy Now |
DISTI #
A100019-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9173 In Stock |
|
$0.1252 / $0.2800 | Buy Now |
DISTI #
1-440129-0
|
Avnet Americas | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-440129-0) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1325 | Buy Now |
DISTI #
571-1-440129-0
|
Mouser Electronics | Headers & Wire Housings 2.0mm RCPT 10pos HPI RoHS: Compliant | 3438 |
|
$0.1250 / $0.2800 | Buy Now |
|
Future Electronics | 2.0MM,HSG,10POS RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1177 | Buy Now |
DISTI #
AMP1-440129-0
|
Heilind Electronics | 2.0mmHSG10pos | Americas - 0 in Stock |
|
$0.1280 / $0.1493 | Buy Now |
|
Onlinecomponents.com | 2.0MM,HSG,10POS RoHS: Compliant |
13000 In Stock |
|
$0.1202 / $0.1487 | Buy Now |
DISTI #
70798603
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Natural Bag/Carton RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2207 | Americas - 13000 |
|
$0.1957 | Buy Now |
DISTI #
1-440129-0
|
TTI | Headers & Wire Housings 2.0mm RCPT 10pos HPI Min Qty: 40000 Package Multiple: 40000 Container: Each | Americas - 0 |
|
$0.1170 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-440129-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-440129-0
TE Connectivity
2.0mm,HSG,10pos
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.862 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .7784 N |
This table gives cross-reference parts and alternative options found for 1-440129-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-440129-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75915-810HLF | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-440129-0 vs 75915-810HLF |
103958-9 | (103958-9) 2X10 MTE RCPT SR LATCH .100CL | TE Connectivity | 1-440129-0 vs 103958-9 |
71920-410 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 1-440129-0 vs 71920-410 |
9300-210-226 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 1-440129-0 vs 9300-210-226 |
75915-810GLF | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 1-440129-0 vs 75915-810GLF |
90148-1310 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 1-440129-0 vs 90148-1310 |
9300-210-230 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 1-440129-0 vs 9300-210-230 |
75915-410 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 1-440129-0 vs 75915-410 |
102YC10 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 1-440129-0 vs 102YC10 |
5-103958-9 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1-440129-0 vs 5-103958-9 |