1-440129-6
TE Connectivity
Description: 2.0mm,HSG,16pos

Overview of 1-440129-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-440129-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 09H9434
Newark 2.0Mm, hsg,16Pos |Amp Te Connectivity 1-440129-6 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.2830
$0.2830 Buy Now
DISTI # A100147-ND
DigiKey CONN RCPT HSG 16POS 2.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk 17378
In Stock
  • 1 $0.6000
  • 10 $0.5600
  • 25 $0.5576
  • 50 $0.5436
  • 100 $0.4662
  • 250 $0.4217
  • 500 $0.3983
  • 1,000 $0.3491
  • 3,000 $0.3444
$0.3444 / $0.6000 Buy Now
DISTI # 1-440129-6
Avnet Americas Conn Housing RCP 16 POS 2mm Crimp ST Cable Mount - Bulk (Alt: 1-440129-6) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 6 Weeks, 5 Days Container: Bulk 0
  • 25,000 $0.2150
$0.2150 Buy Now
DISTI # 571-1-440129-6
Mouser Electronics Headers & Wire Housings 16 POS RECPT 2.0mm RoHS: Compliant 24394
  • 1 $0.6000
  • 10 $0.5030
  • 100 $0.4160
  • 500 $0.3910
  • 1,000 $0.3340
  • 2,000 $0.3150
  • 5,000 $0.3100
  • 10,000 $0.3060
  • 25,000 $0.2880
$0.2880 / $0.6000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Lead time: 7 Weeks Container: Bag 0
Bag
  • 25,000 $0.2280
$0.2280 Buy Now
DISTI # AMP1-440129-6
Heilind Electronics 2.0mmHSG16pos Americas - 0 in Stock
  • 25,000 $0.2885
  • 26,000 $0.2843
$0.2843 / $0.2885 Buy Now
Onlinecomponents.com 2.0MM,HSG,16POS RoHS: Compliant 0
  • 6,250 $0.6572
  • 12,500 $0.3479
  • 18,750 $0.2448
  • 25,000 $0.2399
$0.2399 / $0.6572 Buy Now
DISTI # 1-440129-6
TTI Headers & Wire Housings 16 POS RECPT 2.0mm Min Qty: 25000 Package Multiple: 25000 Container: Each Americas - 0
  • 25,000 $0.2850
  • 50,000 $0.2500
  • 100,000 $0.2300
$0.2300 / $0.2850 Buy Now
DISTI # AMP1-440129-6
Interstate Connecting Components 2.0mmHSG16pos 0
  • 25,000 $0.2885
  • 26,000 $0.2843
$0.2843 / $0.2885 Buy Now
DISTI # 1-440129-6
Avnet Abacus (Alt: 1-440129-6) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-440129-6
Avnet Abacus (Alt: 1-440129-6) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2.0MM,HSG,16POS RoHS: Compliant 0
  • 6,250 $0.6572
  • 12,500 $0.3479
  • 18,750 $0.2448
  • 25,000 $0.2399
$0.2399 / $0.6572 Buy Now

CAD Models for 1-440129-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-440129-6 by TE Connectivity

1-440129-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
6 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
NONE
Body Breadth
0.272 inch
Body Depth
0.177 inch
Body Length
1.334 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Diameter-Min
0.035 inch
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
DETENT LOCK
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
CRIMP
Total Number of Contacts
16
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.7784 N
Want to compare parts?
  1. 1-440129-6
    TE Connectivity
    2.0mm,HSG,16pos
    VS

Related Parts for 1-440129-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-440129-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-440129-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-440129-6 would you like to use for your alert(s)?
  • Please alert me when 1-440129-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-440129-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-440129-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-440129-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-440129-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-440129-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: