1-440146-2
Description: 1.25mm WTB Socket,Housing,12p

Overview of 1-440146-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 1-440146-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 74AJ7473
Newark Connector Housing, Rcpt, 12Pos, 1.25Mm Rohs Compliant: Yes |Amp Te Connectivity 1-440146-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 17R0346
Newark 1.25Mm Wtb Socket, housing,12P Rohs Compliant: Yes |Amp Te Connectivity 1-440146-2 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # A98732-ND
DigiKey CONN RCPT HSG 12POS 1.25MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk 12597
In Stock
  • 1 $0.2100
  • 10 $0.1710
  • 25 $0.1584
  • 50 $0.1498
  • 100 $0.1416
  • 250 $0.1314
  • 500 $0.1241
  • 1,000 $0.1186
$0.1186 / $0.2100 Buy Now
DISTI # 1-440146-2
Avnet Americas Conn Housing RCP 12 POS 1.25mm Crimp ST Bag - Bulk (Alt: 1-440146-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks, 4 Days Container: Bulk 0
RFQ
DISTI # 571-1-440146-2
Mouser Electronics Headers & Wire Housings 12 POS RCPT SCKT WHT 1.25mm RoHS: Compliant 19547
  • 1 $0.1700
  • 10 $0.1470
  • 100 $0.1220
  • 500 $0.1190
  • 1,000 $0.1180
  • 50,000 $0.1080
$0.1080 / $0.1700 Buy Now
Onlinecomponents.com 1.25mm WTB Socket,Housing,12p RoHS: Compliant 2884 In Stock
  • 1,000 $0.1518
  • 3,000 $0.1369
  • 5,000 $0.1348
  • 8,000 $0.1297
  • 25,000 $0.1103
  • 50,000 $0.0954
  • 100,000 $0.0867
  • 150,000 $0.0854
$0.0854 / $0.1518 Buy Now
DISTI # 51499672
Verical Conn Housing RCP 12 POS 1.25mm Crimp ST Cable Mount Natural Bag/Carton RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1613 Americas - 2000
  • 1,000 $0.1973
  • 3,000 $0.1780
  • 5,000 $0.1752
  • 8,000 $0.1686
  • 25,000 $0.1434
$0.1434 / $0.1973 Buy Now
DISTI # 1-440146-2
TTI Headers & Wire Housings 12 POS RCPT SCKT WHT 1.25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each Americas - 0
Buy Now
DISTI # 1-440146-2
Avnet Abacus Conn Housing RCP 12 POS 1.25mm Crimp ST Bag (Alt: 1-440146-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 1.25mm WTB Socket,Housing,12p RoHS: Compliant 2884 In Stock
  • 1,000 $0.1518
  • 3,000 $0.1369
  • 5,000 $0.1348
  • 8,000 $0.1297
  • 25,000 $0.1103
  • 50,000 $0.0954
  • 100,000 $0.0867
  • 150,000 $0.0854
$0.0854 / $0.1518 Buy Now

CAD Models for 1-440146-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-440146-2 by TE Connectivity

1-440146-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
12 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.156 inch
Body Depth
0.124 inch
Body Length
0.659 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
250VAC V
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.049 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
DETENT LOCK
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.25 mm
Termination Type
CRIMP
Total Number of Contacts
12
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Wire Size-Min
32 AWG
Want to compare parts?
  1. 1-440146-2
    TE Connectivity
    1.25mm WTB Socket,Housing,12p
    VS

Alternate Parts for 1-440146-2

This table gives cross-reference parts and alternative options found for 1-440146-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-440146-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSM-112-02-S-S Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc 1-440146-2 vs RSM-112-02-S-S

Related Parts for 1-440146-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-440146-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-440146-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-440146-2 would you like to use for your alert(s)?
  • Please alert me when 1-440146-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-440146-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-440146-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-440146-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-440146-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-440146-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: