Part Details for 1-464452-3 by TE Connectivity
Overview of 1-464452-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-464452-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-464452-3-ND
|
DigiKey | DRAG STOCK Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$663.7820 / $2,212.5800 | Buy Now |
DISTI #
1-464452-3-ND
|
DigiKey | DRAG STOCK Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,217.0000 | Buy Now |
DISTI #
1-464452-3
|
Avnet Americas | DRAG, STOCK - Bulk (Alt: 1-464452-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$980.5800 / $1,180.0200 | Buy Now |
DISTI #
571-1-464452-3
|
Mouser Electronics | Other Tools DRAG, STOCK | 0 |
|
$1,197.0300 / $1,206.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$1,013.4200 | Buy Now |
DISTI #
AMP1-464452-3
|
Heilind Electronics | DRAG, STOCK | Americas - 0 in Stock |
|
$427.7206 / $1,259.0910 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$392.6500 / $1,170.3200 | Buy Now |
DISTI #
AMP1-464452-3
|
Interstate Connecting Components | DRAG, STOCK | 0 |
|
$427.7206 / $1,259.0910 | Buy Now |
|
Powell Electronics | DRAG, STOCK Min Qty: 1 | 3 |
|
$383.5400 / $1,278.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$392.6500 / $1,170.3200 | Buy Now |