Part Details for 1-464452-6 by TE Connectivity
Overview of 1-464452-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-464452-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-464452-6-ND
|
DigiKey | DRAG, STOCK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,090.9100 | Buy Now |
DISTI #
2132-1-464452-6-ND
|
DigiKey | DRAG, STOCK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$621.1500 | Buy Now |
DISTI #
1-464452-6
|
Avnet Americas | - Bulk (Alt: 1-464452-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 5 Factory Stock |
|
$483.8000 / $582.2000 | Buy Now |
DISTI #
571-1-464452-6
|
Mouser Electronics | Other Tools DRAG, STOCK | 0 |
|
$590.7800 / $612.6300 | Order Now |
DISTI #
AMP1-464452-6
|
Heilind Electronics | DRAG, STOCK | Americas - 0 in Stock |
|
$602.9412 / $630.7693 | Buy Now |
|
Onlinecomponents.com | 5 Factory Stock |
|
$544.9200 / $577.4600 | Buy Now | |
DISTI #
AMP1-464452-6
|
Interstate Connecting Components | DRAG, STOCK | 0 |
|
$602.9412 / $630.7693 | Buy Now |
|
Powell Electronics | DRAG, STOCK Min Qty: 1 | 3 |
|
$630.7700 | Buy Now |
|
Master Electronics | 5 Factory Stock |
|
$544.9200 / $577.4600 | Buy Now |