-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P CMNL PLUG HSG F/H BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3062
|
Newark | 03P Cmnl Plug Hsg F/H Blk Rohs Compliant: Yes |Amp Te Connectivity 1-480303-9 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now |
DISTI #
41AJ0805
|
Newark | 03P Cmnl Plug Hsg F/H Blk Rohs Compliant: Yes |Amp Te Connectivity 1-480303-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 / $1.0400 | Buy Now |
DISTI #
74AJ7474
|
Newark | Connector Housing, Plug, 3Pos, 5.08Mm Rohs Compliant: Yes |Amp Te Connectivity 1-480303-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.6800 | Buy Now |
DISTI #
A112237-ND
|
DigiKey | CONN PLUG HSG 3POS 5.08MM Min Qty: 18000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4563 | Buy Now |
DISTI #
1-480303-9
|
Avnet Americas | Conn Housing PL 3 POS 5.08mm Crimp ST Cable Mount Box - Bulk (Alt: 1-480303-9) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4836 | Buy Now |
DISTI #
571-1-480303-9
|
Mouser Electronics | Pin & Socket Connectors 03P PLUG HSG F/H BLK RoHS: Compliant | 0 |
|
$0.5220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 6000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.4300 | Buy Now |
DISTI #
AMP1-480303-9
|
Heilind Electronics | 03P CMNL PLUG HSG F/H BLK | Americas - 0 in Stock |
|
$0.5368 | Buy Now |
|
Onlinecomponents.com | 03P CMNL PLUG HSG F/H BLK RoHS: Compliant |
3594 In Stock |
|
$0.5360 / $0.9060 | Buy Now |
DISTI #
70351459
|
Verical | Conn Housing PL 3 POS 5.08mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2243 | Americas - 3550 |
|
$0.7098 / $1.1778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480303-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480303-9
TE Connectivity
03P CMNL PLUG HSG F/H BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.29 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.83 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |