There are no models available for this part yet.
Overview of 1-480306-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1-480306-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09H9998
|
Newark | Flg-Fast Insul Pod Lp/R 480296 Rohs Compliant: Yes |Amp Te Connectivity 1-480306-1 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 | Buy Now | |
DISTI #
95Y5305
|
Newark | 250 Faston Insulation Pod.,rec.,natrual |Amp Te Connectivity 1-480306-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.4370 | Buy Now | |
DISTI #
A27909-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6300 In Stock |
|
$0.1956 / $0.4200 | Buy Now | |
DISTI #
1-480306-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 1-480306-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Bulk | 8000 Factory Stock |
|
$0.1872 | Buy Now | |
DISTI #
571-14803061
|
Mouser Electronics | Terminals .25 INSULATED FLAG RoHS: Compliant | 5856 |
|
$0.1900 / $0.4200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.1841 | Buy Now | ||
Bisco Industries | 105 |
|
Buy Now | ||||
DISTI #
AMP1-480306-1
|
Heilind Electronics | FLG-FAST INSUL POD LP/R 480296 | Americas - 0 in Stock |
|
$0.1617 / $0.2335 | Buy Now | |
Onlinecomponents.com | ampip post insulation pod RoHS: Compliant |
19291 In Stock 8000 Factory Stock |
|
$0.1893 / $0.3258 | Buy Now | ||
DISTI #
1-480306-1
|
TTI | Terminals .25 INSULATED FLAG RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
$0.1550 / $0.1930 | Buy Now |
CAD Models for 1-480306-1 by TE Connectivity
Part Data Attributes for 1-480306-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
FASTON, COMPATIBLE CONTACTS: 60736-2; 62418-1; 62418-2; 60290-1; 60290-2
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
UL Flammability Code
|
94V-2
|