Part Details for 1-480387-0 by TE Connectivity
Overview of 1-480387-0 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-480387-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B1854
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Commercial Mate-N-Lok Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:5.08Mm, For Use With:Commercial Mate-N-Lok Connectors, Body Material:Nylon, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 1-480387-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11198 |
|
$0.2690 | Buy Now |
DISTI #
A25414-ND
|
DigiKey | CONN RCPT HSG 3POS 5.08MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9743 In Stock |
|
$0.4123 / $0.7200 | Buy Now |
DISTI #
1-480387-0
|
Avnet Americas | Conn Housing RCP 3 POS 5.08mm ST Individual - Bulk (Alt: 1-480387-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3197 | Buy Now |
DISTI #
93B1854
|
Avnet Americas | Conn Housing RCP 3 POS 5.08mm ST Individual - Bulk (Alt: 93B1854) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 11223 Partner Stock |
|
$0.4800 / $0.6740 | Buy Now |
DISTI #
571-1-480387-0
|
Mouser Electronics | Pin & Socket Connectors 03P CAP HSG F/H BLK RoHS: Compliant | 363 |
|
$0.3450 / $0.7700 | Buy Now |
|
Future Electronics | 3 Position 5.08mm Single Row Mate-N-Lok Receptacle RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Container: Box | 0Box |
|
$0.2840 | Buy Now |
DISTI #
AMP1-480387-0
|
Heilind Electronics | 03P CMNL CAP HSG F/H BLK | Americas - 0 in Stock |
|
$0.3548 / $0.3601 | Buy Now |
|
Onlinecomponents.com | 03P CMNL CAP HSG F/H BLK RoHS: Compliant |
12000 On Order |
|
$0.3248 / $0.4752 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 6449 |
|
$0.6371 / $1.9305 | Buy Now |
|
Quest Components | 1 |
|
$2.4500 | Buy Now |