-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P CMNL PLUG HSG F/H BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B461
|
Newark | Plug And Socket Connector Housing, Product Range:Commercial Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:5.08Mm, For Use With:Commercial Mate-N-Lok Connectors, Colour:Black, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 1-480393-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
41AJ0813
|
Newark | Pin&socket Connectors 02P Cmnl Plug Hsg F/ |Amp Te Connectivity 1-480393-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.4300 | Buy Now |
DISTI #
A25757-ND
|
DigiKey | CONN PLUG HSG 2POS 5.08MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3874 In Stock |
|
$1.0796 / $1.3600 | Buy Now |
DISTI #
1-480393-1
|
Avnet Americas | Conn Housing PL 2 POS 5.08mm ST Individual - Bulk (Alt: 1-480393-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0169 | Buy Now |
DISTI #
571-1-480393-1
|
Mouser Electronics | Pin & Socket Connectors 02P CMNL PLUG HSG F/ RoHS: Compliant | 6022 |
|
$1.0700 / $1.3600 | Buy Now |
|
Future Electronics | MAT-N-LOK 2 Position Single Row 0.2 inch Socket Contact Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.9950 | Buy Now |
|
Future Electronics | MAT-N-LOK 2 Position Single Row 0.2 inch Socket Contact Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.9950 | Buy Now |
DISTI #
AMP1-480393-1
|
Heilind Electronics | 02P CMNL PLUG HSG F/H BLK | Americas - 0 in Stock |
|
$1.2701 | Buy Now |
|
Onlinecomponents.com | 02P CMNL PLUG HSG F/H BLK RoHS: Compliant |
10178 In Stock |
|
$0.9930 / $1.1810 | Buy Now |
DISTI #
84016401
|
Verical | Conn Housing PL 2 POS 5.08mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2030 | Americas - 10175 |
|
$1.3130 / $1.5340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480393-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480393-1
TE Connectivity
02P CMNL PLUG HSG F/H BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |