-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-480418-3-ND
|
DigiKey | 205 S CIR FAST HSG Min Qty: 18000 Lead time: 8 Weeks Container: Bag |
17397 In Stock |
|
$0.1217 | Buy Now |
DISTI #
1-480418-3
|
Avnet Americas | 205 S CIR FAST HSG - Bulk (Alt: 1-480418-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Bulk | 54000 Factory Stock |
|
$0.0979 | Buy Now |
DISTI #
571-1-480418-3
|
Mouser Electronics | Terminals 205 FASTON HSG.,REC.,1 POS,NATRUAL RoHS: Compliant | 0 |
|
$0.1210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.1036 | Buy Now |
DISTI #
AMP1-480418-3
|
Heilind Electronics | 205 S CIR FAST HSG | Americas - 0 in Stock |
|
$0.0909 / $0.1313 | Buy Now |
|
Onlinecomponents.com | 205 FASTON HSG.,REC.,1 POS,NATRUAL RoHS: Compliant | 54000 Factory Stock |
|
$0.1092 / $0.2288 | Buy Now |
DISTI #
AMP1-480418-3
|
Interstate Connecting Components | 205 S CIR FAST HSG | 0 |
|
$0.0909 / $0.1313 | Buy Now |
|
Powell Electronics | 205 S CIR FAST HSG Min Qty: 18000 | 35640 |
|
$0.0833 / $0.1354 | Buy Now |
|
Master Electronics | 205 FASTON HSG.,REC.,1 POS,NATRUAL RoHS: Compliant | 54000 Factory Stock |
|
$0.1092 / $0.2288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480418-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480418-3
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.245 inch | |
Body Depth | 0.775 inch | |
Body Length | 0.338 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |