Part Details for 1-480500-0 by TE Connectivity
Overview of 1-480500-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48050-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
48050-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
95548-0500LF | Amphenol Communications Solutions | Header, Top Mount, Upper Deck(68Pins), VTB, 5V, 0mm s/o |
Price & Stock for 1-480500-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N6958
|
Newark | 01P Auto Mnl Plug Hsg F/H |Te Connectivity 1-480500-0 RoHS: Not Compliant Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7250 | Buy Now |
DISTI #
3937-1-480500-0-ND
|
DigiKey | 01P AUTO MNL PLUG HSG F/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.4500 | Buy Now |
DISTI #
1-480500-0-ND
|
DigiKey | 01P AUTO MNL PLUG HSG F/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6474 | Buy Now |
DISTI #
1-480500-0
|
Avnet Americas | 01P AUTO MNL PLUG HSG F/H - Bulk (Alt: 1-480500-0) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Container: Bulk | 0 |
|
$0.6098 | Buy Now |
DISTI #
571-1-480500-0
|
Mouser Electronics | Pin & Socket Connectors 01P AUTO MNL PLUG HSG F/H RoHS: Compliant | 0 |
|
$0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 11000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.6100 | Buy Now |
DISTI #
AMP1-480500-0
|
Heilind Electronics | 01P AUTO MNL PLUG HSG F/H | Americas - 0 in Stock |
|
$0.7617 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6630 / $1.8650 | Buy Now |
DISTI #
AMP1-480500-0
|
Interstate Connecting Components | 01P AUTO MNL PLUG HSG F/H | 0 |
|
$0.7617 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6630 / $1.8650 | Buy Now |