-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P .140 MNL PLUG NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25465-ND
|
DigiKey | CONN PLUG HSG 4POS 6.10MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
255 In Stock |
|
$0.8484 / $1.5200 | Buy Now |
DISTI #
1-480510-0
|
Avnet Americas | Conn Housing PL 4 POS 6.1mm ST Individual - Bulk (Alt: 1-480510-0) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8416 / $0.9502 | Buy Now |
DISTI #
571-1-480510-0
|
Mouser Electronics | Pin & Socket Connectors 4P MNL PLUG HSG .140 NATL RoHS: Compliant | 565 |
|
$0.9110 / $1.5200 | Buy Now |
|
Future Electronics | MATE-N-LOK 4 Position Free Hanging Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Container: Box | 0Box |
|
$0.7990 | Buy Now |
DISTI #
AMP1-480510-0
|
Heilind Electronics | 04P .140 MNL PLUG NAT | Americas - 0 in Stock |
|
$0.9981 / $1.0130 | Buy Now |
|
Onlinecomponents.com | 04P .140 MNL PLUG NAT RoHS: Compliant |
18156 Partner Stock |
|
$0.9590 / $2.1700 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR | 67 |
|
$0.8990 / $1.4983 | Buy Now |
DISTI #
1-480510-0
|
Avnet Americas | Conn Housing PL 4 POS 6.1mm ST Individual - Bulk (Alt: 1-480510-0) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8416 / $0.9502 | Buy Now |
DISTI #
1-480510-0
|
Avnet Americas | Conn Housing PL 4 POS 6.1mm ST Individual - Bulk (Alt: 1-480510-0) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8416 / $0.9502 | Buy Now |
DISTI #
TE Connectivity 1-480510-0
|
PEI Genesis | Rectangular Power Connector 4 | 18256 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480510-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480510-0
TE Connectivity
04P .140 MNL PLUG NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 61626-1; 61626-2; 350200-1; 350200-2; 350388-1, PLUG | |
Body Breadth | 0.579 inch | |
Body Depth | 0.58 inch | |
Body Length | 1.35 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.24 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 6.1 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |