-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P .140 MNL CAP NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25464-ND
|
DigiKey | CONN RCPT HSG 4POS 6.10MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
355 In Stock |
|
$0.9356 / $1.5500 | Buy Now |
DISTI #
1-480512-0
|
Avnet Americas | Conn Housing RCP 4 POS 6.1mm ST Individual - Bulk (Alt: 1-480512-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8572 / $0.9678 | Buy Now |
DISTI #
571-1-480512-0
|
Mouser Electronics | Pin & Socket Connectors 4P MNL CAP HSG .140 NATL RoHS: Compliant | 0 |
|
$0.9280 / $0.9560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.8140 | Buy Now |
DISTI #
AMP1-480512-0
|
Heilind Electronics | 04P .140 MNL CAP NAT | Americas - 0 in Stock |
|
$1.0166 / $1.0318 | Buy Now |
|
Onlinecomponents.com | 04P .140 MNL CAP NAT RoHS: Compliant |
1378 In Stock |
|
$0.9980 / $1.9970 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, COMBINATION LINE CONNECTOR | 147 |
|
$0.9158 / $1.5263 | Buy Now |
DISTI #
1-480512-0
|
Avnet Americas | Conn Housing RCP 4 POS 6.1mm ST Individual - Bulk (Alt: 1-480512-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8572 / $0.9678 | Buy Now |
DISTI #
1-480512-0
|
Avnet Americas | Conn Housing RCP 4 POS 6.1mm ST Individual - Bulk (Alt: 1-480512-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8572 / $0.9678 | Buy Now |
DISTI #
TE Connectivity 1-480512-0
|
PEI Genesis | Rectangular Power Connector 4 | 1527 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480512-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480512-0
TE Connectivity
04P .140 MNL CAP NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 61627-1; 61627-2; 350201-1; 350201-2; 350389-1, CAP | |
Body Breadth | 0.865 inch | |
Body Depth | 0.565 inch | |
Body Length | 1.13 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.24 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 6.1 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-480512-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-480512-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
368587-1 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-480512-0 vs 368587-1 |