Part Details for 1-480516-1 by TE Connectivity
Overview of 1-480516-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-480516-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-480516-1
|
Avnet Americas | 10P AUTO MNL PLUG HSG F/H BLK - Bulk (Alt: 1-480516-1) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.9380 | Buy Now |
DISTI #
1-480516-1
|
Avnet Americas | 10P AUTO MNL PLUG HSG F/H BLK - Bulk (Alt: 1-480516-1) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-480516-1
|
Avnet Americas | 10P AUTO MNL PLUG HSG F/H BLK - Bulk (Alt: 1-480516-1) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6500 / $0.9380 | Buy Now |
Part Details for 1-480516-1
1-480516-1 CAD Models
1-480516-1 Part Data Attributes
|
1-480516-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480516-1
TE Connectivity
Combination Line Connector, 10 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.86 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 10 |