-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P CMNL CAP HSG M-M D/L NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0039
|
Newark | 06P Cmnl Cap Hsg M-M D/L Natl Rohs Compliant: Yes |Amp Te Connectivity 1-480697-0 Min Qty: 15050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 | Buy Now |
DISTI #
A112247-ND
|
DigiKey | CONN RCPT HSG 6POS 5.08MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1222 In Stock |
|
$0.6097 / $1.0700 | Buy Now |
DISTI #
1-480697-0
|
Avnet Americas | Conn Housing RCP 6 POS 4.95mm Crimp ST Cable Mount Box - Bulk (Alt: 1-480697-0) RoHS: Compliant Min Qty: 15050 Package Multiple: 2150 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5881 | Buy Now |
DISTI #
571-1-480697-0
|
Mouser Electronics | Pin & Socket Connectors HOUSING 6P 94V-2 RoHS: Compliant | 0 |
|
$0.6350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15050 Package Multiple: 2150 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.5230 | Buy Now |
DISTI #
AMP1-480697-0
|
Heilind Electronics | 06P CMNL CAP HSG M-M D/L NATL | Americas - 0 in Stock |
|
$0.6527 | Buy Now |
|
Onlinecomponents.com | 06P CMNL CAP HSG M-M D/L NATL RoHS: Compliant | 0 |
|
$0.5680 / $1.5980 | Buy Now |
DISTI #
AMP1-480697-0
|
Interstate Connecting Components | 06P CMNL CAP HSG M-M D/L NATL | 0 |
|
$0.6527 | Buy Now |
DISTI #
1-480697-0
|
Avnet Abacus | (Alt: 1-480697-0) RoHS: Compliant Min Qty: 15050 Package Multiple: 15050 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 06P CMNL CAP HSG M-M D/L NATL RoHS: Compliant | 0 |
|
$0.5680 / $1.5980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480697-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480697-0
TE Connectivity
06P CMNL CAP HSG M-M D/L NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.58 inch | |
Body Depth | 0.93 inch | |
Body Length | 0.705 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.36 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.95 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |