-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL PLUG HSG NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8134
|
Newark | 02P Umnl Plug Hsg Natl |Amp Te Connectivity 1-480698-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76092 |
|
$0.1860 / $0.3210 | Buy Now |
DISTI #
46F2063
|
Newark | Connector, Housing, Plug, 2 Position, 6.35Mm, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:Natural, Width:0.56" Rohs Compliant: Yes |Amp Te Connectivity 1-480698-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138508 |
|
$0.1570 / $0.1860 | Buy Now |
DISTI #
06WX0074
|
Newark | Plug Housing, 2Way, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Colour:Clear, Contact Rohs Compliant: Yes |Amp Te Connectivity 1-480698-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 20572 |
|
$0.1560 / $0.1990 | Buy Now |
DISTI #
A1448-ND
|
DigiKey | CONN PLUG HSG 2POS UNI-MATE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
37742 In Stock |
|
$0.1769 / $0.3200 | Buy Now |
DISTI #
1-480698-0
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm ST Loose Piece - Bulk (Alt: 1-480698-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4708 Factory Stock |
|
$0.1351 / $0.1626 | Buy Now |
DISTI #
69H8134
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm ST Loose Piece - Bulk (Alt: 69H8134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1880 / $0.2900 | Buy Now |
DISTI #
46F2063
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm ST Loose Piece - Bulk (Alt: 46F2063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 139908 Partner Stock |
|
$0.1720 / $0.2760 | Buy Now |
DISTI #
571-14806980
|
Mouser Electronics | Pin & Socket Connectors PLUG HOUSE 2 POS RoHS: Compliant | 77598 |
|
$0.1280 / $0.3600 | Buy Now |
DISTI #
70083486
|
RS | Connector Soft Shell Universal MATE-N-LOK 2 Plug Nylon Natural 19 A | TE Connectivity 1-480698-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 36065 |
|
$0.1940 / $0.2900 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 2 Position Positive Lock Male Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 225045Bulk |
|
$0.1430 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480698-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480698-0
TE Connectivity
02P UMNL PLUG HSG NATL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.55 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.58 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |