-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL CAP HSG BRN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M0042
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 1-480699-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 742 |
|
$0.1550 | Buy Now |
DISTI #
A112248-ND
|
DigiKey | CONN RCPT HSG 2POS BROWN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4012 In Stock |
|
$0.1638 / $0.3500 | Buy Now |
DISTI #
19M0042
|
Avnet Americas | Conn Housing RCP 2 POS 6.35mm Crimp ST One Piece - Bulk (Alt: 19M0042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 742 Partner Stock |
|
$0.2510 / $0.3640 | Buy Now |
DISTI #
1-480699-1
|
Avnet Americas | Conn Housing RCP 2 POS 6.35mm Crimp ST One Piece - Bulk (Alt: 1-480699-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days Container: Bulk | 3500 Factory Stock |
|
$0.1688 | Buy Now |
DISTI #
571-1-480699-1
|
Mouser Electronics | Pin & Socket Connectors 02P CAP HSG BRN RoHS: Compliant | 5296 |
|
$0.1630 / $0.3500 | Buy Now |
DISTI #
70980916
|
RS | UNIVERSAL MATE-N-LOK, 02P UMNL CAP HSG BRN | TE Connectivity 1-480699-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2470 / $0.3540 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.1542 | Buy Now |
DISTI #
AMP1-480699-1
|
Heilind Electronics | 02P UMNL CAP HSG BRN | Americas - 1494 in Stock |
|
$0.1957 / $0.2400 | Buy Now |
|
Onlinecomponents.com | 02P UMNL CAP HSG BRN RoHS: Compliant |
16855 In Stock 3500 Factory Stock |
|
$0.1456 / $0.2490 | Buy Now |
DISTI #
1-480699-1
|
TTI | Pin & Socket Connectors 02P CAP HSG BRN RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Each |
Americas - 1191 In Stock |
|
$0.1580 / $0.2470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480699-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480699-1
TE Connectivity
02P UMNL CAP HSG BRN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.079 inch | |
Body Length | 0.544 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | POWER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-480699-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-480699-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179463-6 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-480699-1 vs 179463-6 |