-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL CAP HSG RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9437
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Body Material:Nylon, Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 1-480699-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.3540 | Buy Now |
DISTI #
A97535-ND
|
DigiKey | CONN RCPT HSG 2POS RED Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1851 / $0.3400 | Buy Now |
DISTI #
1-480699-2
|
Avnet Americas | Conn Housing RCP 2 POS 6.35mm Crimp ST Cable Mount Individual - Bulk (Alt: 1-480699-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1485 / $0.1677 | Buy Now |
DISTI #
571-1-480699-2
|
Mouser Electronics | Pin & Socket Connectors CAP HOUSE 2 POS RED UL94V-2 RoHS: Compliant | 0 |
|
$0.1840 / $0.3200 | Order Now |
DISTI #
70087603
|
RS | UNIV MATE-N-LOK HSG, 02P UMNL CAP HSG RED | TE Connectivity 1-480699-2 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2310 / $0.3300 | RFQ |
|
Future Electronics | 2 Position 6.35 mm 600 VAC 19 A Receptacle Universal MATE-N-LOK Connector RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.1410 | Buy Now |
DISTI #
AMP1-480699-2
|
Heilind Electronics | 02P UMNL CAP HSG RED | Americas - 26616 in Stock |
|
$0.1788 / $0.2260 | Buy Now |
|
Onlinecomponents.com | 02P UMNL CAP HSG RED RoHS: Compliant |
29 In Stock |
|
$0.1484 / $0.2361 | Buy Now |
DISTI #
1-480699-2
|
TTI | Pin & Socket Connectors CAP HOUSE 2 POS RED UL94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Each | Americas - 0 |
|
$0.1620 / $0.1870 | Buy Now |
DISTI #
AMP1-480699-2
|
Interstate Connecting Components | 02P UMNL CAP HSG RED | 6210 |
|
$0.1788 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480699-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480699-2
TE Connectivity
02P UMNL CAP HSG RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.52 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |