-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL PLUG HSG BRN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0044
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Body Material:Nylon, Colour:Brown Rohs Compliant: Yes |Amp Te Connectivity 1-480702-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$0.1730 | Buy Now |
DISTI #
A112258-ND
|
DigiKey | CONN PLUG HSG 4POS UNIV BROWN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
928 In Stock |
|
$0.1465 / $0.3300 | Buy Now |
DISTI #
1-480702-1
|
Avnet Americas | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-480702-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.1827 / $0.2063 | Buy Now |
DISTI #
10H0044
|
Avnet Americas | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 10H0044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 78 Partner Stock |
|
$0.2550 | Buy Now |
DISTI #
571-1-480702-1
|
Mouser Electronics | Pin & Socket Connectors PLUG HOUSE 4 POS BROWN UL94V-2 RoHS: Compliant | 4735 |
|
$0.1930 / $0.4700 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 4 Position Positive Lock Male Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1790 / $0.1960 | Buy Now |
DISTI #
AMP1-480702-1
|
Heilind Electronics | 04P UMNL PLUG HSG BRN | Americas - 0 in Stock |
|
$0.1960 / $0.2233 | Buy Now |
|
Onlinecomponents.com | 04P UMNL PLUG HSG BRN RoHS: Compliant |
5743 In Stock 4000 Factory Stock |
|
$0.1864 / $0.3294 | Buy Now |
DISTI #
51517811
|
Verical | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Brown Package RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1535 | Americas - 5700 |
|
$0.2753 / $0.4575 | Buy Now |
|
Quest Components | 23 |
|
$0.4760 / $0.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480702-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480702-1
TE Connectivity
04P UMNL PLUG HSG BRN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.579 inch | |
Body Depth | 1.079 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-480702-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-480702-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179861-2 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-480702-1 vs 179861-2 |