-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL PLUG HSG GRN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y3927
|
Newark | Pin & Socket Connectors 04P Plug Hsg Grn |Amp Te Connectivity 1-480702-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 | Buy Now |
DISTI #
1-480702-5
|
Avnet Americas | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Individual - Bulk (Alt: 1-480702-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72000207
|
RS | Connector, 04P Umnl Plug Hsg Grn | TE Connectivity 1-480702-5 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1870 | RFQ |
|
Onlinecomponents.com | 04P UMNL PLUG HSG GRN RoHS: Compliant |
7738 Partner Stock |
|
$0.1968 / $0.3374 | Buy Now |
DISTI #
16322848
|
Verical | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Green Package RoHS: Compliant Min Qty: 344 Package Multiple: 1 | Americas - 7738 |
|
$0.1720 / $0.1820 | Buy Now |
DISTI #
14807025-TEC
|
TME | 1-480702-5 Min Qty: 197 | 7738 |
|
$0.1808 / $0.1913 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10579 |
|
RFQ | |
DISTI #
C1S757100910848
|
Chip1Stop | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Package RoHS: Compliant | 7738 |
|
$0.1830 / $0.2050 | Buy Now |
|
Master Electronics | 04P UMNL PLUG HSG GRN RoHS: Compliant |
7738 Partner Stock |
|
$0.1968 / $0.3374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480702-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480702-5
TE Connectivity
04P UMNL PLUG HSG GRN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.579 inch | |
Body Depth | 1.079 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-480702-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-480702-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179861-2 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-480702-5 vs 179861-2 |