-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL CAP HSG RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C7562
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Body Material:Nylon, Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 1-480703-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$0.2260 / $0.4160 | Buy Now |
DISTI #
A97512-ND
|
DigiKey | CONN RCPT HSG 4POS RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5260 In Stock |
|
$0.1992 / $0.3600 | Buy Now |
DISTI #
1-480703-2
|
Avnet Americas | Conn Housing RCP 4 POS 6.35mm Crimp ST Loose Piece - Bulk (Alt: 1-480703-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 5000 Factory Stock |
|
$0.1653 / $0.1866 | Buy Now |
DISTI #
25C7562
|
Avnet Americas | Conn Housing RCP 4 POS 6.35mm Crimp ST Loose Piece - Bulk (Alt: 25C7562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 86 Partner Stock |
|
$0.2080 | Buy Now |
DISTI #
571-1-480703-2
|
Mouser Electronics | Pin & Socket Connectors CAP HOUSE 4 POS RED UL94V-2 RoHS: Compliant | 1280 |
|
$0.1750 / $0.4300 | Buy Now |
DISTI #
70980842
|
RS | UNIVERSAL MATE-N-LOK, 04P UMNL CAP HSG RED | TE Connectivity 1-480703-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.3600 | RFQ |
|
Future Electronics | 4 Rectangular Connectors - Housings Receptacle Red RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.1569 | Buy Now |
DISTI #
AMP1-480703-2
|
Heilind Electronics | 04P UMNL CAP HSG RED | Americas - 0 in Stock |
|
$0.1772 / $0.2020 | Buy Now |
|
Onlinecomponents.com | 04P UMNL CAP HSG RED RoHS: Compliant |
4362 In Stock 5000 Factory Stock |
|
$0.1914 / $0.2742 | Buy Now |
DISTI #
1-480703-2
|
TTI | Pin & Socket Connectors CAP HOUSE 4 POS RED UL94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.1680 / $0.1870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480703-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480703-2
TE Connectivity
04P UMNL CAP HSG RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.527 inch | |
Body Depth | 1.07 inch | |
Body Length | 1.066 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |