-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL PLUG HSG RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0839
|
Newark | 06P Umnl Plug Hsg Red |Amp Te Connectivity 1-480704-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 / $0.6000 | Buy Now |
DISTI #
17R0382
|
Newark | 06P Umnl Plug Hsg Red |Amp Te Connectivity 1-480704-2 Min Qty: 16200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 | Buy Now |
DISTI #
A97537-ND
|
DigiKey | CONN PLUG HSG 6POS RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11118 In Stock |
|
$0.1962 / $0.4200 | Buy Now |
DISTI #
1-480704-2
|
Avnet Americas | Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Individual - Bulk (Alt: 1-480704-2) RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Container: Bulk | 32400 Factory Stock |
|
$0.2368 | Buy Now |
DISTI #
70980893
|
RS | UNIVERSAL MATE-N-LOK, 06P UMNL PLUG HSG RED | TE Connectivity 1-480704-2 RoHS: Compliant Min Qty: 16200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2870 / $0.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16200 Package Multiple: 1800 Container: Box | 0Box |
|
$0.2110 | Buy Now |
DISTI #
AMP1-480704-2
|
Heilind Electronics | 06P UMNL PLUG HSG RED | Americas - 0 in Stock |
|
$0.2614 / $0.2668 | Buy Now |
DISTI #
73588017
|
Verical | Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Red Package Min Qty: 16200 Package Multiple: 16200 | Americas - 16200 |
|
$0.2978 | Buy Now |
DISTI #
1-480704-2
|
TTI | Pin & Socket Connectors PLUG HOUSE 6 POS RED UL94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.2210 / $0.3140 | Buy Now |
DISTI #
1-480704-2
|
Avnet Americas | Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Individual - Bulk (Alt: 1-480704-2) RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Container: Bulk | 32400 Factory Stock |
|
$0.2368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480704-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480704-2
TE Connectivity
06P UMNL PLUG HSG RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.55 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-480704-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-480704-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
927712-3 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-480704-2 vs 927712-3 |
1-172168-9 | MINI UNIVERSAL M-N-L PLUG 6P | TE Connectivity | 1-480704-2 vs 1-172168-9 |
5-179862-1 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-480704-2 vs 5-179862-1 |
1-1644055-2 | (1-1644055-2) UMNL 6 WAY PLUG HOUSING | TE Connectivity | 1-480704-2 vs 1-1644055-2 |