-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL PLUG HSG BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K7516
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:Black, Connector Mounting:Cable Mountrohs Compliant: Yes |Amp Te Connectivity 1-480704-9 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A97529-ND
|
DigiKey | CONN PLUG HSG 6POS 94V BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3805 In Stock |
|
$0.2490 / $0.4500 | Buy Now |
DISTI #
1-480704-9
|
Avnet Americas | Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Individual - Bulk (Alt: 1-480704-9) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2066 / $0.2332 | Buy Now |
DISTI #
V36:1790_11623614
|
Arrow Electronics | Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2321 | Americas - 1617 |
|
$0.2283 / $0.4139 | Buy Now |
DISTI #
V99:2348_11623614
|
Arrow Electronics | Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2050 | Americas - 1412 |
|
$0.1802 / $0.2243 | Buy Now |
DISTI #
70272876
|
RS | Conn, Plug Hsg, 6 Pos, Univ MATE-N-LOK, Black | TE Connectivity 1-480704-9 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2940 / $0.4200 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 6 Position Free Hanging Pin or Socket Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Box | 0Box |
|
$0.2250 / $0.2450 | Buy Now |
DISTI #
AMP1-480704-9
|
Heilind Electronics | 06P UMNL PLUG HSG BLK | Americas - 5388 in Stock8100 On Order |
|
$0.2438 / $0.3082 | Buy Now |
|
Onlinecomponents.com | 06P UMNL PLUG HSG BLK RoHS: Compliant |
8274 In Stock |
|
$0.2233 / $0.3065 | Buy Now |
DISTI #
73587946
|
Verical | Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Black Package Min Qty: 3600 Package Multiple: 3600 | Americas - 21600 |
|
$0.2380 / $0.2777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480704-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480704-9
TE Connectivity
06P UMNL PLUG HSG BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.55 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |