1-480706-9
Description: 09P UMNL PLUG HSG BLK

Overview of 1-480706-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-480706-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H0051
Newark 09P Umnl Plug Hsg Blk Rohs Compliant: Yes |Amp Te Connectivity 1-480706-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 415
  • 1 $0.2770
  • 10 $0.2770
  • 25 $0.2540
  • 100 $0.2540
  • 500 $0.2350
  • 1,000 $0.2350
  • 2,500 $0.2350
  • 5,000 $0.2180
$0.2180 / $0.2770 Buy Now
DISTI # A97531-ND
DigiKey CONN PLUG HSG 9POS BLK Min Qty: 1 Lead time: 19 Weeks Container: Bulk 8551
In Stock
  • 1 $0.4100
  • 10 $0.3690
  • 100 $0.3074
  • 1,000 $0.2291
  • 5,000 $0.2044
  • 10,000 $0.1903
$0.1903 / $0.4100 Buy Now
DISTI # 10H0051
Avnet Americas Conn Housing PL 9 POS 6.35mm Crimp ST Loose Piece - Bulk (Alt: 10H0051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk 415 Partner Stock
  • 1 $0.2360
  • 10 $0.3730
  • 25 $0.3460
  • 100 $0.3180
  • 500 $0.3030
$0.2360 / $0.3730 Buy Now
DISTI # 1-480706-9
Avnet Americas Conn Housing PL 9 POS 6.35mm Crimp ST Loose Piece - Bulk (Alt: 1-480706-9) RoHS: Compliant Min Qty: 10400 Package Multiple: 1300 Lead time: 16 Weeks, 6 Days Container: Bulk 0
  • 10,400 $0.2949
$0.2949 Buy Now
DISTI # 571-1-480706-9
Mouser Electronics Pin & Socket Connectors PLUG HOUSE 9 POS BLACK UL94V-2 RoHS: Compliant 10115
  • 1 $0.3600
  • 100 $0.3070
  • 500 $0.3040
  • 1,000 $0.2300
  • 5,000 $0.2180
  • 25,000 $0.2050
$0.2050 / $0.3600 Buy Now
DISTI # 70980869
RS UNIVERSAL MATE-N-LOK, 09P UMNL PLUG HSG BLK | TE Connectivity 1-480706-9 RoHS: Compliant Min Qty: 10400 Package Multiple: 1 Container: Bulk 0
  • 10,400 $0.3840
  • 104,000 $0.3530
  • 520,000 $0.3070
  • 1,560,000 $0.2690
$0.2690 / $0.3840 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10400 Package Multiple: 1300 Lead time: 17 Weeks Container: Box 0
Box
  • 10,400 $0.1791
$0.1791 Buy Now
DISTI # AMP1-480706-9
Heilind Electronics 09P UMNL PLUG HSG BLK Americas - 0 in Stock
  • 10,400 $0.2272
  • 32,900 $0.2141
$0.2141 / $0.2272 Buy Now
Onlinecomponents.com 09P UMNL PLUG HSG BLK RoHS: Compliant 2 In Stock
6500 Factory Stock
  • 1 $0.3265
  • 100 $0.2968
  • 1,000 $0.2335
  • 2,500 $0.2234
  • 5,000 $0.2113
  • 7,500 $0.2081
  • 25,000 $0.1913
  • 50,000 $0.1884
$0.1884 / $0.3265 Buy Now
DISTI # 73584253
Verical Conn Housing PL 9 POS 6.35mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 7762 Package Multiple: 7762 Americas - 7762
  • 7,762 $0.1826
$0.1826 Buy Now
DISTI # 1-480706-9
TTI Pin & Socket Connectors PLUG HOUSE 9 POS BLACK UL94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk Americas - 350
In Stock
  • 20 $0.3600
  • 100 $0.3040
$0.3040 / $0.3600 Buy Now
DISTI # 1-480706-9
TME Connector: wire-wire/PCB, plug, male/female, 6.35mm, for cable Min Qty: 5200 0
  • 5,200 $0.2600
$0.2600 RFQ
DISTI # AMP1-480706-9
Interstate Connecting Components 09P UMNL PLUG HSG BLK 0
  • 10,400 $0.2272
  • 32,900 $0.2141
$0.2141 / $0.2272 Buy Now
Powell Electronics UMNL - Plug and Cap H Min Qty: 1 26
  • 1 $0.7610
  • 10,400 $0.5327
  • 25,000 $0.5020
  • 100,000 $0.4815
$0.4815 / $0.7610 Buy Now
DISTI # 1-480706-9
Avnet Abacus Conn Housing PL 9 POS 6.35mm Crimp ST Loose Piece (Alt: 1-480706-9) RoHS: Compliant Min Qty: 10400 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-480706-9
Avnet Abacus Conn Housing PL 9 POS 6.35mm Crimp ST Loose Piece (Alt: 1-480706-9) RoHS: Compliant Min Qty: 10400 Package Multiple: 10400 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100910927
Chip1Stop Conn Housing PL 9 POS 6.35mm Crimp ST Cable Mount Package RoHS: Compliant 86
  • 1,000 $0.0505
$0.0505 Buy Now
Master Electronics 09P UMNL PLUG HSG BLK RoHS: Compliant 2 In Stock
6500 Factory Stock
  • 1 $0.3265
  • 100 $0.2968
  • 1,000 $0.2335
  • 2,500 $0.2234
  • 5,000 $0.2113
  • 7,500 $0.2081
  • 25,000 $0.1913
  • 50,000 $0.1884
$0.1884 / $0.3265 Buy Now

CAD Models for 1-480706-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-480706-9 by TE Connectivity

1-480706-9
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.8 inch
Body Depth
1.08 inch
Body Length
1.078 inch
Body/Shell Style
PLUG
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.25 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL, V
Terminal Pitch
6.35 mm
Termination Type
CRIMP
Total Number of Contacts
9
UL Flammability Code
94V-2
Want to compare parts?
  1. 1-480706-9
    TE Connectivity
    09P UMNL PLUG HSG BLK
    VS

Related Parts for 1-480706-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-480706-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-480706-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-480706-9 would you like to use for your alert(s)?
  • Please alert me when 1-480706-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-480706-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-480706-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-480706-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-480706-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-480706-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: