-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P CMNL CAP HSG D/L NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0058
|
Newark | 03P Cmnl Cap Hsg D/L Nat Rohs Compliant: Yes |Amp Te Connectivity 1-480726-0 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6890 | Buy Now |
DISTI #
A112263-ND
|
DigiKey | CONN RCPT HSG 3POS 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3941 In Stock |
|
$0.6197 / $1.0700 | Buy Now |
DISTI #
1-480726-0
|
Avnet Americas | Conn Housing RCP 3 POS 5.08mm Crimp ST Cable Mount Box - Bulk (Alt: 1-480726-0) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks, 0 Days Container: Bulk | 13500 Factory Stock |
|
$0.5837 | Buy Now |
DISTI #
571-14807260
|
Mouser Electronics | Pin & Socket Connectors 3P MNL CAP HSG RoHS: Compliant | 8751 |
|
$0.6190 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.5840 | Buy Now |
DISTI #
AMP1-480726-0
|
Heilind Electronics | 03P CMNL CAP HSG D/L NAT | Americas - 0 in Stock |
|
$0.7290 / $0.7399 | Buy Now |
|
Onlinecomponents.com | 03P CMNL CAP HSG D/L NAT RoHS: Compliant |
4500 In Stock 13500 Factory Stock |
|
$0.6350 / $0.9080 | Buy Now |
DISTI #
58193219
|
Verical | Conn Housing RCP 3 POS 5.08mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2129 | Americas - 4500 |
|
$0.8468 / $1.2371 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2669 |
|
$1.6118 / $3.9312 | Buy Now |
|
Quest Components | 2135 |
|
$1.8428 / $5.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480726-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480726-0
TE Connectivity
03P CMNL CAP HSG D/L NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.25 inch | |
Body Depth | 0.93 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |