-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 A/L UNIV HDR HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-499726-1-ND
|
DigiKey | CONN HDR HSG 60POS 2.54MM Min Qty: 500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2834 | Buy Now |
DISTI #
1-499726-1
|
Avnet Americas | Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-499726-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.4126 / $2.9033 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.4100 | Buy Now |
DISTI #
AMP1-499726-1
|
Heilind Electronics | 60 A/L UNIV HDR HSG | Americas - 0 in Stock |
|
$2.3704 / $2.6596 | Buy Now |
|
Onlinecomponents.com | 60 A/L UNIV HDR HSG RoHS: Compliant | 0 |
|
$2.5400 / $5.3200 | Buy Now |
DISTI #
AMP1-499726-1
|
Interstate Connecting Components | 60 A/L UNIV HDR HSG | 0 |
|
$2.3704 / $2.6596 | Buy Now |
DISTI #
1-499726-1
|
Avnet Abacus | (Alt: 1-499726-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | 60 A/L UNIV HDR HSG RoHS: Compliant | 0 |
|
$2.5400 / $5.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-499726-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-499726-1
TE Connectivity
60 A/L UNIV HDR HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-499726-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-499726-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1MM-HU-D30-VS-00-H-TBP | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-499726-1 vs 1MM-HU-D30-VS-00-H-TBP |
1MM-HU-D30-VS-00-F-TBP | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-499726-1 vs 1MM-HU-D30-VS-00-F-TBP |
3-2331929-0 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-499726-1 vs 3-2331929-0 |