-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
050 UNIV HDR SP 4S 15DP STD L2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B3467
|
Newark | 050 Univ Hdr Sp 4S 15Dp Std L2 Rohs Compliant: No |Amp Te Connectivity 1-499910-0 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $9.1000 | Buy Now |
DISTI #
AHE50G-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
201 In Stock |
|
$8.4844 / $11.2900 | Buy Now |
DISTI #
1-499910-0
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-499910-0) RoHS: Not Compliant Min Qty: 216 Package Multiple: 216 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.5980 / $5.5332 | Buy Now |
DISTI #
571-14999100
|
Mouser Electronics | Headers & Wire Housings VER EJECT PIN HDR 50 RoHS: Not Compliant | 138 |
|
$8.3800 / $8.5100 | Buy Now |
DISTI #
V36:1790_11489600
|
Arrow Electronics | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1514 | Americas - 1 |
|
$5.6130 / $5.8600 | Buy Now |
DISTI #
V36:1790_14353857
|
Arrow Electronics | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1833 | Americas - 1 |
|
$6.3330 / $9.7780 | Buy Now |
DISTI #
AMP1-499910-0
|
Heilind Electronics | 050 UNIV HDR SP 4S 15DP STD L2 | Americas - 0 in Stock |
|
$7.6230 / $7.9860 | Buy Now |
|
Onlinecomponents.com | 050 UNIV HDR SP 4S 15DP STD L2 |
143 In Stock |
|
$7.1200 / $10.0400 | Buy Now |
DISTI #
77835407
|
Verical | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Date Code: 2344 | Americas - 120 |
|
$10.8606 / $12.9381 | Buy Now |
DISTI #
78446598
|
Verical | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 | Americas - 30 |
|
$14.9008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-499910-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-499910-0
TE Connectivity
050 UNIV HDR SP 4S 15DP STD L2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, LATCHED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-499910-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-499910-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5499910-0 | A/L UNIV HDR 50P VERT SHT LAT | TE Connectivity | 1-499910-0 vs 1-5499910-0 |