-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
050 UNIV HDR SP 4S 15DP STD L1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5347
|
Newark | Headers&wire Housings 50P Vert Hdr W/Latch |Amp Te Connectivity 1-499923-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$8.9800 / $11.1500 | Buy Now |
DISTI #
52F2844
|
Newark | 050 Univ Hdr Sp 4S 15Dp Std L1 Rohs Compliant: No |Amp Te Connectivity 1-499923-0 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $7.6700 | Buy Now |
DISTI #
AHL50G-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 216 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6523 | Buy Now |
DISTI #
1-499923-0
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-499923-0) RoHS: Not Compliant Min Qty: 216 Package Multiple: 216 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$3.9701 / $4.7775 | Buy Now |
DISTI #
571-14999230
|
Mouser Electronics | Headers & Wire Housings 50P VERT HDR W/LATCH RoHS: Not Compliant | 193 |
|
$6.3600 / $7.8200 | Buy Now |
DISTI #
73774075
|
RS | 050 UNIV HDR SP 4S 15DP STD L1, Ribbon Cable Connectors | TE Connectivity 1-499923-0 Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9900 | RFQ |
DISTI #
AMP1-499923-0
|
Heilind Electronics | 050 UNIV HDR SP 4S 15DP STD L1 | Americas - 0 in Stock |
|
$5.9551 / $6.9999 | Buy Now |
|
Onlinecomponents.com | 050 UNIV HDR SP 4S 15DP STD L1 |
217 Partner Stock |
|
$6.0900 / $6.3300 | Buy Now |
DISTI #
77830480
|
Verical | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 | Americas - 217 |
|
$7.2100 | Buy Now |
|
Quest Components | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 20 |
|
$8.9326 / $13.3989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-499923-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-499923-0
TE Connectivity
050 UNIV HDR SP 4S 15DP STD L1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, LATCHED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |