Part Details for 1-499925-0 by TE Connectivity
Overview of 1-499925-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-499925-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-499925-0-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-499925-0
|
Avnet Americas | 050 UNIV HDR RA 4S 15DP STD L1 - Bulk (Alt: 1-499925-0) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-499925-0
|
Avnet Americas | 050 UNIV HDR RA 4S 15DP STD L1 - Bulk (Alt: 1-499925-0) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-499925-0
1-499925-0 CAD Models
1-499925-0 Part Data Attributes:
|
1-499925-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-499925-0
TE Connectivity
CONNECTOR, 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP-LATCH | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |