-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,R09H.5,200,30/Sn,TU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0438
|
Newark | 0.8Fh, r09H.5,200,30/Sn, tu |Amp Te Connectivity 1-5084613-0 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6100 | Buy Now |
DISTI #
1-5084613-0-ND
|
DigiKey | CONN RCPT 200POS SMD GOLD Min Qty: 1500 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.0752 | Buy Now |
DISTI #
1-5084613-0
|
Avnet Americas | Conn Fine Pitch Connector RCP 200 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 1-5084613-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tube | 0 |
|
$10.9814 / $12.3984 | Buy Now |
DISTI #
571-1-5084613-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8FH,R09H.5,200 30/SN,TU RoHS: Compliant | 0 |
|
$11.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Tube | 0Tube |
|
$10.4200 | Buy Now |
DISTI #
AMP1-5084613-0
|
Heilind Electronics | 0.8FH,R09H.5,200,30/SN,TU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.8FH,R09H.5,200,30/Sn,TU RoHS: Compliant | 0 |
|
$11.2200 / $32.9400 | Buy Now |
DISTI #
1-5084613-0
|
Avnet Americas | Conn Fine Pitch Connector RCP 200 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 1-5084613-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tube | 0 |
|
$10.9814 / $12.3984 | Buy Now |
DISTI #
AMP1-5084613-0
|
Interstate Connecting Components | 0.8FH,R09H.5,200,30/SN,TU | 0 |
|
Buy Now | |
|
Master Electronics | 0.8FH,R09H.5,200,30/Sn,TU RoHS: Compliant | 0 |
|
$11.2200 / $32.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5084613-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5084613-0
TE Connectivity
0.8FH,R09H.5,200,30/Sn,TU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.268 inch | |
Body Depth | 0.354 inch | |
Body Length | 3.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8006 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 1-5084613-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5084613-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-84613-0 | 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1-5084613-0 vs 1-84613-0 |