-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR W/H AU SER-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3703
|
Newark | 1-50871-8 Rohs Compliant: Yes |Amp Te Connectivity 1-50871-8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7530 / $0.8500 | Buy Now |
DISTI #
33B3521
|
Newark | Socket, min-Spr W/H Au Ser-5 Rohs Compliant: Yes |Amp Te Connectivity 1-50871-8 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8440 | Buy Now |
DISTI #
A24905-ND
|
DigiKey | CONN PIN RCPT .056-.065 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5372 In Stock |
|
$0.7582 / $1.4100 | Buy Now |
DISTI #
1-50871-8
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Bag (Alt: 1-50871-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 6 Days Container: Bag | 9600 |
|
$0.7521 / $0.8492 | Buy Now |
DISTI #
571-1-50871-8
|
Mouser Electronics | IC & Component Sockets MIN-SPR W/H AU SER-5 RoHS: Compliant | 1342 |
|
$0.7580 / $1.1700 | Buy Now |
DISTI #
73774080
|
RS | SOCKET, MIN-SPR W/H AU SER-5, Pin Sockets | TE Connectivity 1-50871-8 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.7140 | Buy Now |
DISTI #
AMP1-50871-8
|
Heilind Electronics | SOCKETMIN-SPR W/H AU SER-5 | Americas - 0 in Stock |
|
$0.8920 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR W/H AU SER-5 RoHS: Compliant |
1900 In Stock |
|
$0.7650 / $1.1100 | Buy Now |
DISTI #
51518390
|
Verical | Contact SKT Solder ST Thru-Hole 14-16AWG Loose RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1936 | Americas - 1900 |
|
$1.1175 / $1.4702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-50871-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-50871-8
TE Connectivity
SOCKET,MIN-SPR W/H AU SER-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |