Part Details for 1-5102154-0 by TE Connectivity
Overview of 1-5102154-0 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5102154-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6520
|
Newark | Wire-Board Connector, Header, 50 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 1-5102154-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$5.1200 / $5.5500 | Buy Now |
DISTI #
41AJ0873
|
Newark | A/L Univ Hdr 50P Vert |Amp Te Connectivity 1-5102154-0 Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk | 336 |
|
$5.6400 / $5.7900 | Buy Now |
DISTI #
AHS50L-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
243 In Stock |
|
$4.7374 / $7.3200 | Buy Now |
DISTI #
42K6520
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 42K6520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 230 Partner Stock |
|
$5.8200 / $7.5400 | Buy Now |
DISTI #
571-1-5102154-0
|
Mouser Electronics | Headers & Wire Housings 50 POS HDR 30AU W/OUT LATCHES RoHS: Compliant | 276 |
|
$4.7000 / $8.0500 | Buy Now |
DISTI #
70042796
|
RS | Header, Conn, Interconnect System, PCB Plug,50 Cont, Solder, AMP-LATCH Series, Black | TE Connectivity 1-5102154-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15 |
|
$4.8200 / $6.2600 | Buy Now |
|
Future Electronics | 50 Position 2.54 mm Pitch Through Hole Shrouded Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 30 Container: Tray | 0Tray |
|
$3.9200 / $4.2800 | Buy Now |
|
Future Electronics | 50 Position 2.54 mm Pitch Through Hole Shrouded Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 390 Container: Tray | 0Tray |
|
$3.9200 | Buy Now |
DISTI #
AMP1-5102154-0
|
Heilind Electronics | A/L UNIV HDR 50P VERT | Americas - 2727 in Stock4680 On Order |
|
$4.2881 / $4.9651 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 50P VERT RoHS: Compliant |
646 In Stock |
|
$3.5000 / $4.3400 | Buy Now |
Part Details for 1-5102154-0
1-5102154-0 CAD Models
1-5102154-0 Part Data Attributes:
|
1-5102154-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5102154-0
TE Connectivity
A/L UNIV HDR 50P VERT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-5102154-0
This table gives cross-reference parts and alternative options found for 1-5102154-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5102154-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-102153-0 | 050 UNIV HDR SP 4S 15DP STD | TE Connectivity | 1-5102154-0 vs 1-102153-0 |