-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 60P RA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5355
|
Newark | 60 Pos Hdr 30Au R/A W/Out Latches |Amp Te Connectivity 1-5102160-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 626 |
|
$7.0000 / $10.0900 | Buy Now |
DISTI #
2266-1-5102160-1-ND
|
DigiKey | CONN HEADER R/A 60POS 2.54MM Min Qty: 18 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
2591 In Stock |
|
$1.3100 / $1.9200 | Buy Now |
DISTI #
AHR60L-ND
|
DigiKey | CONN HEADER R/A 60POS 2.54MM Min Qty: 18 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1314 | Buy Now |
DISTI #
1-5102160-1
|
Avnet Americas | Conn Ejector Header HDR 60 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-5102160-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$4.9300 / $5.9328 | Buy Now |
DISTI #
571-1-5102160-1
|
Mouser Electronics | Headers & Wire Housings 60 POS HDR 30AU R/A W/OUT LATCHES RoHS: Compliant | 165 |
|
$6.1700 / $9.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks Container: Box | 0Box |
|
$4.9200 | Buy Now |
DISTI #
AMP1-5102160-1
|
Heilind Electronics | A/L UNIV HDR 60P RA | Americas - 0 in Stock |
|
$5.3855 / $6.2359 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 60P RA RoHS: Compliant |
626 Partner Stock |
|
$6.0900 / $6.3400 | Buy Now |
DISTI #
AMP1-5102160-1
|
Interstate Connecting Components | A/L UNIV HDR 60P RA | 0 |
|
$5.3855 / $6.2359 | Buy Now |
DISTI #
TE Connectivity 1-5102160-1
|
PEI Genesis | Board Connector 60 Contact(s) | 626 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5102160-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5102160-1
TE Connectivity
A/L UNIV HDR 60P RA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |