-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 50P RA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0450
|
Newark | A/L Univ Hdr 50P Ra |Amp Te Connectivity 1-5102162-0 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $7.1100 | Buy Now |
DISTI #
95Y5356
|
Newark | Headers&wire Housings 100X100 Hdr 2X025P R/A |Amp Te Connectivity 1-5102162-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8200 / $10.8000 | Buy Now |
DISTI #
2266-1-5102162-0-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
466 In Stock |
|
$5.9100 / $6.3700 | Buy Now |
DISTI #
AHZ50L-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$5.3865 / $9.4500 | Buy Now |
DISTI #
1-5102162-0
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 1-5102162-0) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$5.0036 | Buy Now |
DISTI #
571-1-5102162-0
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X025P R/A RoHS: Compliant | 0 |
|
$5.2900 / $8.5100 | Order Now |
DISTI #
73774089
|
RS | A/L UNIV HDR 50P RA, Ribbon Cable Connectors | TE Connectivity 1-5102162-0 Min Qty: 240 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1300 | RFQ |
|
Future Electronics | A/L UNIV HDR 50P RA RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$5.0100 | Buy Now |
DISTI #
AMP1-5102162-0
|
Heilind Electronics | A/L UNIV HDR 50P RA | Americas - 0 in Stock |
|
$5.3855 / $6.2359 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 50P RA RoHS: Compliant |
1373 In Stock |
|
$5.8700 / $7.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5102162-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5102162-0
TE Connectivity
A/L UNIV HDR 50P RA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 3.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5102162-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5102162-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-102162-0 | 050 UNIV HDR RA 4S 30DP STD | TE Connectivity | 1-5102162-0 vs 1-102162-0 |