-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 64P VERT LG LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4793
|
Newark | Wire-Board Connector, Header, 64 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 1-5102321-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$10.2600 / $13.0300 | Buy Now |
DISTI #
AHL64B-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1167 In Stock |
|
$10.4877 / $13.9600 | Buy Now |
DISTI #
1-5102321-2
|
Avnet Americas | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-5102321-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 1535 |
|
$7.3448 / $7.7813 | Buy Now |
DISTI #
1-5102321-2
|
Avnet Americas | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-5102321-2) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.8760 / $14.1600 | Buy Now |
DISTI #
13M4793
|
Avnet Americas | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 13M4793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$13.5800 / $16.6500 | Buy Now |
DISTI #
571-1-5102321-2
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X032P VERT W/EJECT LATCH RoHS: Compliant | 487 |
|
$8.3500 / $11.5700 | Buy Now |
DISTI #
V36:1790_11490038
|
Arrow Electronics | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2249 | Americas - 290 |
|
$7.7360 / $9.3500 | Buy Now |
DISTI #
70085791
|
RS | Universal Ejection Pin, 64-Position, 2 Rows, Male Pin, Gold, AmpLatch Series | TE Connectivity 1-5102321-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$9.9400 / $11.9100 | Buy Now |
|
Future Electronics | 64 Position 2.54mm Centerline, Universal Ejection Pin Header Standard Profile RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 0Tray |
|
$8.5100 | Buy Now |
|
Future Electronics | 64 Position 2.54mm Centerline, Universal Ejection Pin Header Standard Profile RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Container: Tray | 0Tray |
|
$8.5100 / $8.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5102321-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5102321-2
TE Connectivity
A/L UNIV HDR 64P VERT LG LAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 3.96 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5102321-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5102321-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1761606-7 | IDC LOW PRO HDR 64P VERT LG LA | TE Connectivity | 1-5102321-2 vs 3-1761606-7 |
20021122-00064T8LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 1-5102321-2 vs 20021122-00064T8LF |
3-1761607-7 | IDC LOW PRO HDR 64P RA LG LAT | TE Connectivity | 1-5102321-2 vs 3-1761607-7 |
1-5499922-2 | A/L UNIV HDR 64P VERT LG LAT | TE Connectivity | 1-5102321-2 vs 1-5499922-2 |
20021122-00064T1LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 1-5102321-2 vs 20021122-00064T1LF |
1-5111008-2 | A/L UNIV HDR 64P VERT HT | TE Connectivity | 1-5102321-2 vs 1-5111008-2 |
3-1761603-7 | IDC LOW PRO HDR 64P VERT BLUE | TE Connectivity | 1-5102321-2 vs 3-1761603-7 |
3-1761608-7 | IDC LOW PRO HDR 64P VERT SHT L | TE Connectivity | 1-5102321-2 vs 3-1761608-7 |
20021122-00064D4LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 1-5102321-2 vs 20021122-00064D4LF |
20021122-00064D8LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 1-5102321-2 vs 20021122-00064D8LF |