-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
068 ASSY SYS 50 PADDLEBOARD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0889
|
Newark | 068 Assy Sys 50 Paddleboard |Amp Te Connectivity 1-5111595-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 573 |
|
$11.3300 / $14.9900 | Buy Now |
DISTI #
52M9774
|
Newark | 068 Assy Sys 50 Paddleboard |Amp Te Connectivity 1-5111595-9 Min Qty: 924 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 | Buy Now |
DISTI #
2266-1-5111595-9-ND
|
DigiKey | CONN IDC 68POS VERT Min Qty: 5 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
592 In Stock |
|
$7.5300 / $9.3500 | Buy Now |
DISTI #
A114860-ND
|
DigiKey | CONN IDC 68POS VERT Min Qty: 5 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.9321 | Buy Now |
DISTI #
1-5111595-9
|
Avnet Americas | Conn IDC Connector M 68 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 1-5111595-9) RoHS: Compliant Min Qty: 924 Package Multiple: 924 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$8.1351 / $9.7897 | Buy Now |
DISTI #
571-1-5111595-9
|
Mouser Electronics | Headers & Wire Housings 068 ASSY SYS 50 PADDLEBOARD RoHS: Compliant | 24 |
|
$10.9300 / $15.2900 | Buy Now |
DISTI #
73774097
|
RS | 068 ASSY SYS 50 PADDLEBOARD, Board-In Connectors | TE Connectivity 1-5111595-9 Min Qty: 924 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 924 Package Multiple: 924 Container: Tray | 0Tray |
|
$8.1200 | Buy Now |
DISTI #
AMP1-5111595-9
|
Heilind Electronics | 068 ASSY SYS 50 PADDLEBOARD | Americas - 0 in Stock |
|
$10.1386 | Buy Now |
|
Onlinecomponents.com | 068 ASSY SYS 50 PADDLEBOARD RoHS: Compliant |
573 Partner Stock |
|
$12.0200 / $13.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5111595-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5111595-9
TE Connectivity
068 ASSY SYS 50 PADDLEBOARD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.304 inch | |
Body Depth | 0.548 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |