-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1FHP,64,50A/S,S,N,S10,12,13,15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0487
|
Newark | 1Fhp,64,50A/S,s,n,s10,12,13,15 |Amp Te Connectivity 1-5120527-1 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 | Buy Now |
DISTI #
17-1-5120527-1CT-ND
|
DigiKey | CONN PLUG 64POS SMD GALVANIZED Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2726 In Stock |
|
$5.9375 / $9.1800 | Buy Now |
DISTI #
1-5120527-1
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 1-5120527-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$5.1699 / $5.8370 | Buy Now |
DISTI #
571-1-5120527-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.0MM-XXH PLG 2X032P L/POST RoHS: Compliant | 0 |
|
$5.9600 | Order Now |
DISTI #
73774100
|
RS | 1FHP,64,50A/S, S,N, S10,12,13,15, PCB Headers and Receptacles | TE Connectivity 1-5120527-1 Min Qty: 3200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1090 | RFQ |
|
Future Electronics | 1FHP,64,50A/S,S,N,S10,12,13,15 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$5.8400 | Buy Now |
DISTI #
AMP1-5120527-1
|
Heilind Electronics | 1FHP6450A/SSNS10121315 | Americas - 0 in Stock |
|
$6.1314 | Buy Now |
|
Onlinecomponents.com | 1FHP,64,50A/S,S,N,S10,12,13,15 RoHS: Compliant | 0 |
|
$5.2800 / $15.5100 | Buy Now |
DISTI #
1-5120527-1
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 1-5120527-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$5.1699 / $5.8370 | Buy Now |
DISTI #
AMP1-5120527-1
|
Interstate Connecting Components | 1FHP6450A/SSNS10121315 | 0 |
|
$6.1314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5120527-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5120527-1
TE Connectivity
1FHP,64,50A/S,S,N,S10,12,13,15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TAPE & REEL PACKAGING | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 150 inch | |
Body Depth | 0.329 inch | |
Body Length | 1.347 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | 5120521-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |