-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
minimatch 14 pos male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-5161500-4-ND
|
DigiKey | CONN HEADER VERT 14POS 2.5MM Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4197 | Buy Now |
DISTI #
1-5161500-4
|
Avnet Americas | MINIMATCH 14 POS MALE - Boxed Product (Development Kits) (Alt: 1-5161500-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 2 Days Container: Box | 0 |
|
$2.0774 / $2.3455 | Buy Now |
DISTI #
571-1-5161500-4
|
Mouser Electronics | Headers & Wire Housings minimatch 14 pos male RoHS: Compliant | 0 |
|
$2.3300 / $2.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.9800 | Buy Now |
DISTI #
AMP1-5161500-4
|
Heilind Electronics | MINIMATCH 14 POS MALE | Americas - 0 in Stock |
|
$1.8617 / $2.1364 | Buy Now |
|
Onlinecomponents.com | minimatch 14 pos male RoHS: Compliant | 0 |
|
$2.0800 / $4.3600 | Buy Now |
DISTI #
AMP1-5161500-4
|
Interstate Connecting Components | MINIMATCH 14 POS MALE | 0 |
|
$1.8617 / $2.1364 | Buy Now |
|
Master Electronics | minimatch 14 pos male RoHS: Compliant | 0 |
|
$2.0800 / $4.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5161500-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5161500-4
TE Connectivity
minimatch 14 pos male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.248 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.378 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 1-5161500-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5161500-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5164713-4 | 14P.MINI-MATCH ASSY | TE Connectivity | 1-5161500-4 vs 1-5164713-4 |